
CMZ5953B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5953BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5953BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5953BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5953B TR13 PBFREE |
Description | DIODE ZENER 150V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,77000 | R28,77 |
| 10 | R18,28300 | R182,83 |
| 100 | R12,22460 | R1 222,46 |
| 500 | R9,62958 | R4 814,79 |
| 1 000 | R8,79446 | R8 794,46 |
| 2 000 | R8,63589 | R17 271,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R7,33194 | R36 659,70 |



