Diode 150 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-150HE TR13 PBFREE

DigiKey Part Number
1514-CMSH1-150HETR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH1-150HETR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH1-150HETR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH1-150HE TR13 PBFREE
Description
DIODE SCHOTTKY 150V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 894
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R4,67200R46,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R4,29208R21 460,40
10 000R4,11868R41 186,80
Manufacturers Standard Package