


CMR3U-01 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-01TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-01TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-01TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-01 TR13 PBFREE |
Description | DIODE STANDARD 100V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,23000 | R28,23 |
| 10 | R17,94700 | R179,47 |
| 100 | R12,01650 | R1 201,65 |
| 500 | R9,47040 | R4 735,20 |
| 1 000 | R8,65137 | R8 651,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,61126 | R22 833,78 |


