
CMLDM5757 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM5757TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM5757TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM5757TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM5757 TR PBFREE |
Description | MOSFET 2P-CH 20V 0.43A SOT563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 430mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 430mA | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 175pF @ 16V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| 10 | R9,34300 | R93,43 |
| 100 | R6,06620 | R606,62 |
| 500 | R4,65336 | R2 326,68 |
| 1 000 | R4,19814 | R4 198,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,61941 | R10 858,23 |
| 6 000 | R3,32795 | R19 967,70 |
| 9 000 | R3,17945 | R28 615,05 |
| 15 000 | R3,01260 | R45 189,00 |
| 21 000 | R2,91381 | R61 190,01 |
| 30 000 | R2,87979 | R86 393,70 |

