Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMHZ4619 TR | |
|---|---|
DigiKey Part Number | 1514-CMHZ4619TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ4619 TR |
Description | DIODE ZENER 3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1600 Ohms | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |




