
CLL4738A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4738ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4738ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4738ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4738A TR PBFREE |
Description | DIODE ZENER 8.2V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,89000 | R48,90 |
| 100 | R3,07510 | R307,51 |
| 500 | R2,58782 | R1 293,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R1,61319 | R2 419,78 |
| 3 000 | R1,47937 | R4 438,11 |
| 4 500 | R1,40735 | R6 333,08 |

