
CBR1-L020M | |
|---|---|
DigiKey Part Number | CBR1-L020M-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-L020M |
Description | BRIDGE RECT 1PHASE 200V 1.5A B-M |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole B-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | B-M | |
Base Product Number |

