2N6295 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R230,59283

Similar


Microchip Technology
In Stock: 0
Unit Price: R492,19080
Image for 2N6295 PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6295 PBFREE

DigiKey Part Number
1514-2N6295PBFREE-ND
Manufacturer
Manufacturer Product Number
2N6295 PBFREE
Description
4A 80V TH TRANSISTOR-BIPOLAR POW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 4MHz 50 W Through Hole TO-66
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2V @ 8mA, 2A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Power - Max
50 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Supplier Device Package
TO-66
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
90R197,37978R17 764,18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.