
2N3584 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3584PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3584 PBFREE |
Description | TRANS NPN 250V 2A TO-66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 2 A 10MHz 35 W Through Hole TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 10V | |
Power - Max | 35 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |



