Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N1480 PBFREE

DigiKey Part Number
1514-2N1480PBFREE-ND
Manufacturer
Manufacturer Product Number
2N1480 PBFREE
Description
TRANS NPN 55V 1.5A TO-39
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
55 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 20mA, 200mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 200mA, 4V
Power - Max
5 W
Frequency - Transition
1.5MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R83,85000R83,85
10R55,63800R556,38
100R39,63560R3 963,56
500R32,81216R16 406,08
1 000R30,66730R30 667,30
Manufacturers Standard Package