1N4614 TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R3,51204
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R4,03343

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R3,44180
Datasheet
Zener Diode 1.8 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4614 TR TIN/LEAD

DigiKey Part Number
1514-1N4614TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4614 TR TIN/LEAD
Description
1.8V 250MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 250 mW ±5% Through Hole DO-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R3,74002R37 400,20
20 000R3,52674R70 534,80
Manufacturers Standard Package