Image for UPG2181T5R-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2181T5R-A

DigiKey Part Number
UPG2181T5R-A-ND
Manufacturer
Manufacturer Product Number
UPG2181T5R-A
Description
IC RF SWITCH DP4T 3.8GHZ 20RQFN
Customer Reference
Detailed Description
RF Switch IC WiMax DP4T 3.8 GHz 50Ohm 20-RQFN (3.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
WiMax
Topology
Reflective
Circuit
DP4T
Frequency Range
2.3GHz ~ 3.8GHz
Isolation
22dB
Insertion Loss
1dB
Test Frequency
3.8GHz
P1dB
35dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-45°C ~ 85°C
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-RQFN (3.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types