



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 190 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

