PS2503-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2503-1

DigiKey Part Number
PS2503-1-ND
Manufacturer
Manufacturer Product Number
PS2503-1
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 30µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
250mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes