Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 1.5dB ~ 2dB @ 500MHz ~ 1GHz | |
Gain | 8.3dB | |
Power - Max | 2W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 10V | |
Current - Collector (Ic) (Max) | 250mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |






