
CMZ1330S20530R0W-LA | |
|---|---|
DigiKey Part Number | 4688-CMZ1330S20530R0W-LA-ND |
Manufacturer | |
Manufacturer Product Number | CMZ1330S20530R0W-LA |
Description | 2F 30V 65*26*34MM STD MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 30 V Radial 300mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 2.598" L x 1.083" W (66.00mm x 27.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R728,96000 | R728,96 |
| 10 | R605,86800 | R6 058,68 |
| 50 | R556,61560 | R27 830,78 |
| 100 | R541,35260 | R54 135,26 |

