
SPD15051 | |
|---|---|
DigiKey Part Number | SPD15051-ND |
Manufacturer | |
Manufacturer Product Number | SPD15051 |
Description | AC/DC DIN RAIL SUPPLY 15V 5.1W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 340mA |
Datasheet | Datasheet |
EDA/CAD Models | SPD15051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 340mA | |
Power (Watts) | 5.1W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.49" L x 0.89" W x 3.60" H (114.0mm x 22.5mm x 91.4mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |


