SPD122401CB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 13
Unit Price: R7 538,44000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 16A
SPD122401CB
SPD122401CB

SPD122401CB

DigiKey Part Number
1864-2837-ND
Manufacturer
Manufacturer Product Number
SPD122401CB
Description
AC/DC DIN RAIL SUPPLY 12V 192W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 16A
Datasheet
 Datasheet
EDA/CAD Models
SPD122401CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
16A
Power (Watts)
192W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm)
Approval Agency
CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC