AC or DC DIN Rail Power Supply 1 Output 12V 8.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD121002

DigiKey Part Number
1864-2832-ND
Manufacturer
Manufacturer Product Number
SPD121002
Description
AC/DC DIN RAIL SUPPLY 12V 101W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 8.4A
Datasheet
 Datasheet
EDA/CAD Models
SPD121002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
340 ~ 575 VAC (2 Phase)
DC Voltage - Input (Min)
480V
DC Voltage - Input (Max)
820V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8.4A
Power (Watts)
101W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86%
Operating Temperature
-25°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC
Size / Dimension
4.49" L x 2.13" W x 3.54" H (114.0mm x 54.0mm x 90.0mm)
Approval Agency
CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11In Stock
Ships from WEC