
RGC1P48AA50E | |
|---|---|
DigiKey Part Number | 1864-RGC1P48AA50E-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P48AA50E |
Description | 1-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 190 ~ 550V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P48AA50E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 50 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 190 ~ 550V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R4 421,97500 | R8 843,95 |


