
RGC1P23V50ED | |
|---|---|
DigiKey Part Number | 1864-RGC1P23V50ED-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P23V50ED |
Description | 1-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 85 ~ 265V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P23V50ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 50 A | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 85 ~ 265V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R4 661,43000 | R9 322,86 |


