Background Suppression Optical Sensor 13.780" (350mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Background Suppression Optical Sensor 13.780" (350mm) Push-Pull, NPN/PNP
PD30CTBR35BPM5IO

PD30CTBR35BPM5IO

DigiKey Part Number
1864-PD30CTBR35BPM5IO-ND
Manufacturer
Manufacturer Product Number
PD30CTBR35BPM5IO
Description
PHOTO BGS RD 350MM PL TOP IO-LIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 13.780" (350mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CTBR35BPM5IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
13.780" (350mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
Push-Pull, NPN/PNP
Light Source
Red (620nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 027,40000R2 027,40
5R1 926,04000R9 630,20
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC