Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNP50NAPS

DigiKey Part Number
PD30CNP50NAPS-ND
Manufacturer
Manufacturer Product Number
PD30CNP50NAPS
Description
SENSOR RETRO POL 5M NPN NO/NC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNP50NAPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
196.850" (5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN
Light Source
Infrared (621nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
5R1 501,40400R7 507,02
Manufacturers Standard Package