Retroreflective Optical Sensor 196.850" (5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 196.850" (5m) PNP
PD30CNP50PAM5PS
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNP50PAM5PS

DigiKey Part Number
1864-2109-ND
Manufacturer
Manufacturer Product Number
PD30CNP50PAM5PS
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CNP50PAM5PS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
196.850" (5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (621nm)
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, 1-Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 580,42000R1 580,42
5R1 501,40400R7 507,02
Manufacturers Standard Package