Similar



PD30CND10PPRT | |
|---|---|
DigiKey Part Number | PD30CND10PPRT-ND |
Manufacturer | |
Manufacturer Product Number | PD30CND10PPRT |
Description | SENSOR REFLECTIVE 1M PNP NO/NC |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.37" (1m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.37" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |







