Retroreflective, Polarized Optical Sensor 78.740" (2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA18ALP20TCSA

DigiKey Part Number
PA18ALP20TCSA-ND
Manufacturer
Manufacturer Product Number
PA18ALP20TCSA
Description
SENSOR RETRO POL 2M M18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
78.740" (2m)
Voltage - Supply
20 ~ 250 VAC
Response Time
20ms, 30ms
Output Configuration
-
Light Source
Infrared (660nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 1-Turn Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
5R3 442,60200R17 213,01
Manufacturers Standard Package