
MPF1-912RSL | |
|---|---|
DigiKey Part Number | 2266-MPF1-912RSL-ND |
Manufacturer | |
Manufacturer Product Number | MPF1-912RSL |
Description | PHOTO AMP 1CH 12-24VAC/DC |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 24V | |
Output Type | Relay | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 338,78000 | R2 338,78 |

