
ET1820PPAS-1 | |
|---|---|
DigiKey Part Number | ET1820PPAS-1-ND |
Manufacturer | |
Manufacturer Product Number | ET1820PPAS-1 |
Description | SENSOR THROUGH-BEAM 20M PNP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 40V | |
Response Time | 1.6ms, 4.2ms | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M18, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | R2 350,67800 | R11 753,39 |







