
EM2696AV53HO3S1XX | |
|---|---|
DigiKey Part Number | 1864-2234-ND |
Manufacturer | |
Manufacturer Product Number | EM2696AV53HO3S1XX |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 5 ~ 10A, 230 ~ 400VAC, 60Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 8, 4, 4 | |
Display Characters - Height | 0.374" (9.50mm) | |
Output Type | Solid State (3) | |
Voltage - Supply | 90 ~ 260VAC/DC | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22 620,70000 | R22 620,70 |





