Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705BCD

DigiKey Part Number
296-1298-5-ND
Manufacturer
Manufacturer Product Number
TL7705BCD
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7705BCD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 253
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R64,86000R64,86
10R49,01700R490,17
75R41,44093R3 108,07
150R39,67987R5 951,98
300R38,22967R11 468,90
525R37,24855R19 555,49
1 050R36,22878R38 040,22
2 550R35,18211R89 714,38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13In Stock
Ships from Rochester Electronics, LLC