
CA12CAN08BPA2IO | |
|---|---|
DigiKey Part Number | 1864-CA12CAN08BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA12CAN08BPA2IO |
Description | CAPACITIVE PROXIMITY SENSOR, NON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP67, IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | CA12CAN08BPA2IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | Push-Pull, NPN/PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | R1 865,37800 | R9 326,89 |

