
TIGL721-1S-WH-NBL/I-O | |
|---|---|
DigiKey Part Number | 432-TIGL721-1S-WH-NBL/I-O-ND |
Manufacturer | |
Manufacturer Product Number | TIGL721-1S-WH-NBL/I-O |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R318,68800 | R3 186,88 |

