Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-66-615-3DE-GB | |
|---|---|
DigiKey Part Number | 432-EA3-B0-66-615-3DE-GB-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-66-615-3DE-GB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA3-B0-66-615-3DE-GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL508, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R2 262,67500 | R22 626,75 |

