Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C22-P2-D2-820-61B-M7 | |
|---|---|
DigiKey Part Number | 432-C22-P2-D2-820-61B-M7-ND |
Manufacturer | |
Manufacturer Product Number | C22-P2-D2-820-61B-M7 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 480 V AC 80 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R2 186,33500 | R21 863,35 |

