
CPPDC5RZ-A7BR-3.6874/3.6864 | |
|---|---|
DigiKey Part Number | CPPDC5RZ-A7BR-3.6874/3.6864-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPDC5RZ-A7BR-3.6874/3.6864 |
Description | XTAL OSC XO 2.7V 4SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.7V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 3.6864MHz, 3.6874MHz | |
Frequency - Output 2 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.7V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.051" (1.30mm) | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R118,80427 | R35 641,28 |

