
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1280 x 800 | |
Shutter | Global | |
Lens Mount | M7 | |
Sensor | AR0144BW | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R670,81600 | R6 708,16 |
| 500 | R347,50672 | R173 753,36 |
| 1 000 | R313,89872 | R313 898,72 |
| 5 000 | R263,48672 | R1 317 433,60 |

