New Product
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIX475DT

DigiKey Part Number
4713-TCMIX475DTTR-ND - Tape & Reel (TR)
4713-TCMIX475DTCT-ND - Cut Tape (CT)
4713-TCMIX475DTDKR-ND
Manufacturer
Manufacturer Product Number
TCMIX475DT
Description
TANT 20% 50V 4.7UF D CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R27,89000R27,89
10R18,53500R185,35
50R14,84120R742,06
100R13,70200R1 370,20
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R11,77726R5 888,63
1 000R11,18155R11 181,55
1 500R10,88305R16 324,58
2 500R10,55238R26 380,95
3 500R10,35899R36 256,47
5 000R10,17294R50 864,70
6 000R10,08478R60 508,68
12 000R9,78794R117 455,28
12 500R9,77213R122 151,63
Manufacturers Standard Package
4713-TCMIX475DTDKR-ND
QuantityUnit PriceExt Price
1R27,89000R27,89
10R18,53500R185,35
50R14,84120R742,06
100R13,70200R1 370,20