
TCMIV476DTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCMIV476DTLSR300TR-ND - Tape & Reel (TR) 4713-TCMIV476DTLSR300CT-ND - Cut Tape (CT) 4713-TCMIV476DTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV476DTLSR300 |
Description | TANT 20% 35V 47UF D LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R65,37000 | R65,37 |
| 10 | R46,36200 | R463,62 |
| 50 | R38,81720 | R1 940,86 |
| 100 | R36,48480 | R3 648,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R32,53692 | R16 268,46 |
| 1 000 | R31,31409 | R31 314,09 |
| 1 500 | R30,70147 | R46 052,21 |
| 2 500 | R30,02243 | R75 056,07 |
| 3 500 | R29,62516 | R103 688,06 |
| 5 000 | R29,24316 | R146 215,80 |

