
TCMIX475DT | |
|---|---|
DigiKey Part Number | 4713-TCMIX475DTTR-ND - Tape & Reel (TR) 4713-TCMIX475DTCT-ND - Cut Tape (CT) 4713-TCMIX475DTDKR-ND |
Manufacturer | |
Manufacturer Product Number | TCMIX475DT |
Description | TANT 20% 50V 4.7UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,89000 | R27,89 |
| 10 | R18,53500 | R185,35 |
| 50 | R14,84120 | R742,06 |
| 100 | R13,70200 | R1 370,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R11,77726 | R5 888,63 |
| 1 000 | R11,18155 | R11 181,55 |
| 1 500 | R10,88305 | R16 324,58 |
| 2 500 | R10,55238 | R26 380,95 |
| 3 500 | R10,35899 | R36 256,47 |
| 5 000 | R10,17294 | R50 864,70 |
| 6 000 | R10,08478 | R60 508,68 |
| 12 000 | R9,78794 | R117 455,28 |
| 12 500 | R9,77213 | R122 151,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,89000 | R27,89 |
| 10 | R18,53500 | R185,35 |
| 50 | R14,84120 | R742,06 |
| 100 | R13,70200 | R1 370,20 |

