New Product
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV224AT

DigiKey Part Number
4713-TCMIV224ATTR-ND - Tape & Reel (TR)
4713-TCMIV224ATCT-ND - Cut Tape (CT)
4713-TCMIV224ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIV224AT
Description
TANT 20% 35V .22UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,07000R8,07
10R4,94000R49,40
50R3,69360R184,68
100R3,31040R331,04
500R2,66410R1 332,05
1 000R2,46464R2 464,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,30064R4 601,28
4 000R2,16570R8 662,80
6 000R2,09812R12 588,72
10 000R2,02320R20 232,00
14 000R1,97943R27 712,02
20 000R1,93731R38 746,20
24 000R1,91735R46 016,40
48 000R1,85014R88 806,72
50 000R1,84657R92 328,50
Manufacturers Standard Package