
TCMIC336CTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCMIC336CTLSR300TR-ND - Tape & Reel (TR) 4713-TCMIC336CTLSR300CT-ND - Cut Tape (CT) 4713-TCMIC336CTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC336CTLSR300 |
Description | TANT 20% 16V 33UF C LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R11,30900 | R113,09 |
| 50 | R8,82880 | R441,44 |
| 100 | R8,06260 | R806,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,77302 | R3 386,51 |
| 1 000 | R6,37393 | R6 373,93 |
| 1 500 | R6,17401 | R9 261,01 |
| 2 500 | R5,95258 | R14 881,45 |
| 3 500 | R5,82311 | R20 380,88 |
| 5 000 | R5,69857 | R28 492,85 |
| 6 000 | R5,63959 | R33 837,54 |
| 12 000 | R5,44081 | R65 289,72 |
| 12 500 | R5,43027 | R67 878,38 |

