New Product
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV475BTLSR700

DigiKey Part Number
4713-TCKIV475BTLSR700TR-ND - Tape & Reel (TR)
4713-TCKIV475BTLSR700CT-ND - Cut Tape (CT)
4713-TCKIV475BTLSR700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV475BTLSR700
Description
TANT 10% 35V 4.7UF B LSR 700
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,94000R12,94
10R8,10000R81,00
50R6,22080R311,04
100R5,64110R564,11
500R4,66042R2 330,21
1 000R4,35728R4 357,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,10782R8 215,64
4 000R3,90256R15 610,24
6 000R3,79972R22 798,32
10 000R3,68576R36 857,60
14 000R3,61913R50 667,82
20 000R3,55501R71 100,20
24 000R3,52463R84 591,12
48 000R3,42233R164 271,84
Manufacturers Standard Package