
RM10F66R5CT | |
|---|---|
DigiKey Part Number | 4713-RM10F66R5CTTR-ND - Tape & Reel (TR) 4713-RM10F66R5CT-ND - Cut Tape (CT) 4713-RM10F66R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F66R5CT |
Description | RES0805 1% 66.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,10681 | R534,05 |
| 10 000 | R0,09526 | R952,60 |
| 15 000 | R0,08965 | R1 344,75 |
| 25 000 | R0,08359 | R2 089,75 |
| 35 000 | R0,08013 | R2 804,55 |
| 50 000 | R0,07685 | R3 842,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,39640 | R9,91 |
| 50 | R0,31920 | R15,96 |
| 100 | R0,26050 | R26,05 |
| 250 | R0,20432 | R51,08 |
| 500 | R0,17208 | R86,04 |
| 1 000 | R0,14670 | R146,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,50400 | R5,04 |
| 25 | R0,36960 | R9,24 |
| 50 | R0,30240 | R15,12 |
| 100 | R0,24700 | R24,70 |
| 250 | R0,19292 | R48,23 |
| 500 | R0,16232 | R81,16 |
| 1 000 | R0,13846 | R138,46 |

