New Product
34.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F34R8CT

DigiKey Part Number
4713-RM10F34R8CTTR-ND - Tape & Reel (TR)
4713-RM10F34R8CT-ND - Cut Tape (CT)
4713-RM10F34R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F34R8CT
Description
RES0805 1% 34.8 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,50400R5,04
25R0,36960R9,24
50R0,30240R15,12
100R0,24700R24,70
250R0,19292R48,23
500R0,16232R81,16
1 000R0,13846R138,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,10076R503,80
10 000R0,08987R898,70
15 000R0,08458R1 268,70
25 000R0,07886R1 971,50
35 000R0,07559R2 645,65
50 000R0,07250R3 625,00
60 000R0,07106R4 263,60
120 000R0,06631R7 957,20
125 000R0,06606R8 257,50
Manufacturers Standard Package