
RM10F2201CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2201CTTR-ND - Tape & Reel (TR) 4713-RM10F2201CT-ND - Cut Tape (CT) 4713-RM10F2201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2201CT |
Description | RES0805 1% 2.20K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,49100 | R4,91 |
| 25 | R0,36000 | R9,00 |
| 50 | R0,29120 | R14,56 |
| 100 | R0,23890 | R23,89 |
| 250 | R0,18588 | R46,47 |
| 500 | R0,15608 | R78,04 |
| 1 000 | R0,13285 | R132,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,09607 | R480,35 |
| 10 000 | R0,08545 | R854,50 |
| 15 000 | R0,08030 | R1 204,50 |
| 25 000 | R0,07472 | R1 868,00 |
| 35 000 | R0,07153 | R2 503,55 |
| 50 000 | R0,06853 | R3 426,50 |

