
RM06J9R1CT | |
|---|---|
DigiKey Part Number | 4713-RM06J9R1CTTR-ND - Tape & Reel (TR) 4713-RM06J9R1CT-ND - Cut Tape (CT) 4713-RM06J9R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J9R1CT |
Description | RES0603 5% 9.1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,33600 | R3,36 |
| 25 | R0,24880 | R6,22 |
| 50 | R0,19500 | R9,75 |
| 100 | R0,15800 | R15,80 |
| 250 | R0,11964 | R29,91 |
| 500 | R0,09914 | R49,57 |
| 1 000 | R0,08268 | R82,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,05713 | R285,65 |
| 10 000 | R0,04981 | R498,10 |
| 15 000 | R0,04626 | R693,90 |
| 25 000 | R0,04241 | R1 060,25 |
| 35 000 | R0,04023 | R1 408,05 |
| 50 000 | R0,03816 | R1 908,00 |

