New Product
3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06J3R6CT

DigiKey Part Number
4713-RM06J3R6CTTR-ND - Tape & Reel (TR)
4713-RM06J3R6CT-ND - Cut Tape (CT)
4713-RM06J3R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06J3R6CT
Description
RES0603 5% 3.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,33600R3,36
25R0,24880R6,22
50R0,19500R9,75
100R0,15800R15,80
250R0,11964R29,91
500R0,09914R49,57
1 000R0,08268R82,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,05713R285,65
10 000R0,04981R498,10
15 000R0,04626R693,90
25 000R0,04241R1 060,25
35 000R0,04023R1 408,05
50 000R0,03816R1 908,00
Manufacturers Standard Package