New Product
9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F9R10CT

DigiKey Part Number
4713-RM06F9R10CTTR-ND - Tape & Reel (TR)
4713-RM06F9R10CT-ND - Cut Tape (CT)
4713-RM06F9R10CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F9R10CT
Description
RES0603 1% 9.10 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,37000R3,70
25R0,26200R6,55
50R0,20840R10,42
100R0,16800R16,80
250R0,12840R32,10
500R0,10620R53,10
1 000R0,08889R88,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,06181R309,05
10 000R0,05404R540,40
15 000R0,05027R754,05
25 000R0,04620R1 155,00
35 000R0,04388R1 535,80
50 000R0,04168R2 084,00
Manufacturers Standard Package