
RM06F51R1CT | |
|---|---|
DigiKey Part Number | 4713-RM06F51R1CTTR-ND - Tape & Reel (TR) 4713-RM06F51R1CT-ND - Cut Tape (CT) 4713-RM06F51R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F51R1CT |
Description | RES0603 1% 51.1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,38600 | R3,86 |
| 25 | R0,28240 | R7,06 |
| 50 | R0,22520 | R11,26 |
| 100 | R0,18150 | R18,15 |
| 250 | R0,13980 | R34,95 |
| 500 | R0,11628 | R58,14 |
| 1 000 | R0,09797 | R97,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,06913 | R345,65 |
| 10 000 | R0,06081 | R608,10 |
| 15 000 | R0,05680 | R852,00 |
| 25 000 | R0,05244 | R1 311,00 |
| 35 000 | R0,04995 | R1 748,25 |
| 50 000 | R0,04761 | R2 380,50 |
| 60 000 | R0,04651 | R2 790,60 |
| 120 000 | R0,04290 | R5 148,00 |
| 125 000 | R0,04271 | R5 338,75 |

