
RM06F2101CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2101CTTR-ND - Tape & Reel (TR) 4713-RM06F2101CT-ND - Cut Tape (CT) 4713-RM06F2101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2101CT |
Description | RES0603 1% 2.10K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,37000 | R3,70 |
| 25 | R0,26200 | R6,55 |
| 50 | R0,20840 | R10,42 |
| 100 | R0,16800 | R16,80 |
| 250 | R0,12840 | R32,10 |
| 500 | R0,10620 | R53,10 |
| 1 000 | R0,08889 | R88,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,06181 | R309,05 |
| 10 000 | R0,05404 | R540,40 |
| 15 000 | R0,05027 | R754,05 |
| 25 000 | R0,04620 | R1 155,00 |
| 35 000 | R0,04388 | R1 535,80 |
| 50 000 | R0,04168 | R2 084,00 |

